RS PRO SK Series End Plate for Use with Fused Terminal Block
- RS Stock No.:
- 501-865
- Distrelec Article No.:
- 304-14-425
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$34.59
(exc. GST)
$38.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 30 March 2026
- Plus 1,040 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $3.459 | $34.59 |
| 50 + | $2.849 | $28.49 |
*price indicative
- RS Stock No.:
- 501-865
- Distrelec Article No.:
- 304-14-425
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | End Plate | |
| Accessory Type | End Plate | |
| Series | SK | |
| For Use With | Fused Terminal Block | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type End Plate | ||
Accessory Type End Plate | ||
Series SK | ||
For Use With Fused Terminal Block | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
RS PRO End Plate
RS PRO Nylon 66 end plate is suitable for use with fused terminal block. It is 1.5 mm wide. The marker maybe fitted above both wire entries. The end plate meets UL and CSA standards.
RS PRO Fused Terminals
RS PRO range of DIN rail terminal blocks. DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.
Options include:
906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination
913-1263 - 600 V Feed Through Terminal Block
501-837 - 400 V Fused DIN Rail Terminal, Screw Termination
501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)
501-871 - Rail Mount Fuse Holder
DIN Rail Accessories
815-745 - End Cover Plate for Terminal Blocks
501-865 - End Plate for Fused Terminal Block
Features and Benefits:
Markers maybe fitted above both wire entries
Endplate width 1.5 mm
Typical Applications:
Energy management
Power supplies
Lighting controllers
Telecommunications
Building management systems
Industrial and civil electrical installations
Heating and air conditioning controls
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO SK Series Fused DIN Rail Terminal Black 1-Level Fused, Screw
- RS PRO AP SI Series End Plate for Use with Terminal Block
- RS PRO AP Series End Plate for Use with Terminal Block
- RS PRO T2.5 Series End Plate for Use with RS Pro T 2.5 Disconnector Terminal Block
- RS PRO Full2.5 Series End Plate for Use with Full 4 Terminal Blocks, RS PRO Full 2.5
- RS PRO FAP 2.5 Series End Plate for Use with FAP 4 Terminal Blocks, RS PRO FAP 2.5
- Weidmüller AP Series End Plate for Use with Terminal Block
- Phoenix Contact UK 5-HESI Series Light Indicator for Use with Fused Terminal Block
