RS PRO SK Series Fused DIN Rail Terminal Black, 0.5 to 10 mm², 1-Level Fused, Screw

Subtotal (1 pack of 10 units)*

$135.52

(exc. GST)

$149.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
  • Plus 1,230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$13.552$135.52

*price indicative

RS Stock No.:
501-837
Distrelec Article No.:
304-07-100
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fused DIN Rail Terminal

Colour

Black

Sub Type

Fused

Number of Levels

1

Voltage

400 V

Series

SK

Minimum Wire Size AWG

20 AWG

Cable CSA

0.5 to 10 mm²

Fused

Yes

Maximum Wire Size AWG

8 AWG

Pitch

12.2mm

Terminal Block Current

10A

Termination Type

Screw

Minimum Operating Temperature

-40°C

Hazardous Area Certification

No

Maximum Operating Temperature

140°C

Standards/Approvals

EAC, TR ZU 004/2011, KEMA-KEUR, C22.2 No 158, CSA, CSAus, EN 60947-7-3:2009, UL

Features:


Fused terminal

Screw connection

Rated cross-section: 10 mm²

Width: 12.2 mm

Length: 52 mm

Colour: Black

Screw threading M4

Rated voltage 400V

Slotted screwhead

Insulation housing Polyamide 6.6

Glass-fibre reinforced

Flammability class UL 94 V-0

Fuse size 5 x 20 mm

RS PRO Fused Terminals


RS PRO range of DIN rail terminal blocks. DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

Options include:

906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination

913-1263 - 600 V Feed Through Terminal Block

501-837 - 400 V Fused DIN Rail Terminal, Screw Termination

501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)

501-871 - Rail Mount Fuse Holder

DIN Rail Accessories

815-745 - End Cover Plate for Terminal Blocks

501-865 - End Plate for Fused Terminal Block

Features and Benefits:


Markers maybe fitted above both wire entries

Endplate width 1.5 mm

Typical Applications:


Energy management

Power supplies

Lighting controllers

Telecommunications

Building management systems

Industrial and civil electrical installations

Heating and air conditioning controls

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links