Keysight Technologies 34411A Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
501-332
Mfr. Part No.:
34411A
Brand:
Agilent Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Agilent Technologies

Multimeter Type

Bench

Model Number p

34411A

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum Resistance Measurement

1GΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum Capacitance Measurement

10µF

Absolute Maximum Temperature Measurement

+600°C

Maximum Frequency

300kHz

Minimum Operating Temperature

0°C

Height

103.8mm

Best Capacitance Measurement Accuracy

±0.40% + 0.1

Best AC Voltage Accuracy

±1.2% + 0.5

Best Temperature Measurement Accuracy

±0.08 °C

Dimensions

261.2 x 303.2 x 103.8mm

Width

303.2mm

Best AC Current Accuracy

±0.2% + 0.04

Best Resistance Measurement Accuracy

±8% + 0.001

Maximum Operating Temperature

+55°C

Best DC Voltage Accuracy

±0.004% + 0.0006

Length

261.2mm

Weight

3.7kg

Best DC Current Accuracy

±0.15% + 0.02

RoHS Status: Not Applicable

Keysight 34411A Multimeter, 6.5 digit


The Keysight 34411A is an enhanced version of the 34410A ( 501-332 ) high performance digital multimeter. The 34411A offers increased storage memory, enhanced triggering features and an additional super-fast readings mode. It is a 6.5 digit, dual-display multimeter featuring 50,000 readings per second at 4 digit resolution, data logging wizard, resistance and frequency, and added LAN, USB and GPIB connectivity.

Measure up to 1000 volts with 6.5 digits resolution0.0030% 1-year basic dcV accuracy0.06% basic acV accuracy 50,000 readings/sec @ 4.5 digits to the PC 10,000 readings/sec @ 5.5 digits to the PC 1,000 readings/s @ 6.5 digits direct to PCLAN, USB & GPIB standardDCV, ACV, DCI, ACI measurementsAnalogue level triggering and programmable pre-and post-trigger1 million readings of volatile memory in addition to 50,000 reading of non-volatile memory, enabling the capture of low-frequency waveforms, characterization of device performance and transfer of results for analysis to a computer.2-wire and 4-wire resistance measurement with offset allowing accurate results in the presence of voltages.Frequency, Period, Continuity, and Diode TestCapacitance & Temperature measurementsLXI Class C Compliance provides LAN transfer rates of over 250,000 readings/s Math functions include dB and dBm , Min/Max/Avg Limit & Hold measurements Real-time math and statistics are included, and fast 20 μs peak-detectSupplied with DMM Intuilink data logging softwareSafety Rating EN61010-1 CAT I 1000 V, CAT II 300 VDimensions 104 mm x 261 mm x 303 mm : weight 3.6 kg30A current shunt available separately see stock no. 501-310Optional rack mount kit is available see stock nos 501-291 & 501-281

Supplied with

Test lead set with probes and SMT attachments, USB interface cable English manual and multilingual manuals on CD-ROM, mains lead , Intuilink connectivity software. IVI-COM and LabVIEW software drivers


Keysight

Related links