TE Connectivity, Mini-Universal MATE-N-LOK Interface Seal

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.45

(exc. GST)

$9.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 1,620 unit(s) shipping from 18 January 2027
  • Plus 820 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.845$8.45
250 +$0.785$7.85

*price indicative

RS Stock No.:
500-529
Mfr. Part No.:
794772-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Interface Seal

Product Type

Automotive Connector Seal

Series

Mini-Universal MATE-N-LOK

Housing Material

Polyurethane

Depth

1.14mm

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Width

9.6mm

Standards/Approvals

EU RoHS 2011/65/EU

Height

34.56mm

TE Connectivity Mini-Universal MATE-N-LOK Interface Seals


Mini-Universal MATE-N-LOK interface seals made from urethane foam for use with Mini-Universal MATE-N-LOK sealed connectors.

Stock number 864-9549 and 500-557 are 2 way seals

Stock number 864-9543 and 500-519 are 4 way seals

Stock number 500-529 is a 6 way seal

Stock number 500-525 is an 8 way seal

Stock number 864-9546 and 500-535 are 10 way seals

For detailed dimensions please refer to manufacturers datasheet

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links