MENNEKES, AM-TOP IP67 Red Industrial Power Connector, Cable Mount, Rated At 16A, 400V
- RS Stock No.:
- 492-6035
- Mfr. Part No.:
- 550RS
- Brand:
- MENNEKES
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 492-6035
- Mfr. Part No.:
- 550RS
- Brand:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Power Connector | |
| Current Rating | 16A | |
| Switched | Yes | |
| Voltage | 400V | |
| Mount Type | Cable | |
| Material | Aluminium Alloy, AMAPLAST, Brass (Contact), High Resistance Plastic, Polycarbonate | |
| Interlocked Socket | Yes | |
| Series | AM-TOP | |
| IP Rating | IP67 | |
| Colour | Red | |
| Standards/Approvals | DIN EN 60309-1/ VDE 0623 Part 1, DIN EN 60309-1/ VDE 0623 Part 20, DIN VDE 0623, EN 60309-1, EN 60309-2, IEC 309-1, IEC 309-2 | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Power Connector | ||
Current Rating 16A | ||
Switched Yes | ||
Voltage 400V | ||
Mount Type Cable | ||
Material Aluminium Alloy, AMAPLAST, Brass (Contact), High Resistance Plastic, Polycarbonate | ||
Interlocked Socket Yes | ||
Series AM-TOP | ||
IP Rating IP67 | ||
Colour Red | ||
Standards/Approvals DIN EN 60309-1/ VDE 0623 Part 1, DIN EN 60309-1/ VDE 0623 Part 20, DIN VDE 0623, EN 60309-1, EN 60309-2, IEC 309-1, IEC 309-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Mennekes AM-TOP 16 Amp and 32 Amp IP67 Cable Mount Connectors
From Mennekes, the AM-TOP series of IP67 CEE industrial cable mount connectors are robust, reliable and easy to connect. Constructed from a toughened Amaplast plastic, these watertight sockets feature an easy open and closing hinged lid providing protection for the sockets inner contact apertures when not in use. A tight rubber seal on the inner lid and a secure bayonet locking ring system ensures a waterproof seal. A rugged cable gland at the rear with integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed the AM-TOP series of BS4343 connectors perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes AM-TOP industrial IP67 connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Single part body
• Screw terminals for simple connection
• Rubber seal inside the inner lid for extra protection.
• Bayonet locking ring ensuring a water tight seal.
• Cable gland and sealing for extra protection
• Integral cable strain relief preventing kinking
Applications
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators
• Food industry: Locations where washing down of equipment is imperative.
• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.
O&A
Q What are the advantages of AM-TOP IP67 industrial power Connectors over similar CEE connectors?
A: AM-TOP IP67 industrial power connectors are designed with a one part construction. Robustly designed with a simple screw connection for rapid connection. With an added integral rubber gasket in the lid and bayonet lock ring for a water tight seal.
Q Are there any mating plugs of accessories available?
Connector (socket) 679-6946 mates with plug 679-6943
Connector (socket) 492-6007 mates with plug 492-5846
Connector (socket) 492-5868 mates with plug 492-5824
Connector (socket) 492-6029 mates with plug 492-5852
Connector (socket) 492-6035 mates with plug 492-5969
Connector (socket) 492-5997 mates with plug 492-5830
Connector (socket) 492-5874 mates with plug 492-5953
Connector (socket) 492-6041 mates with plug 492-5975
Mennekes AM-TOP IP44 and IP67
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.
Related links
- MENNEKES Rated At 16A, 400 V
- MENNEKES IP44 Red Cable Mount 3P + N + E Industrial Power Socket 400 V
- MENNEKES Rated At 16A, 400 V
- MENNEKES Rated At 16A, 400 V
- MENNEKES Rated At 16A, 400 V
- MENNEKES IP44 Red Cable Mount 3P + N + E Industrial Power Plug 400 V
- MENNEKES Rated At 16A, 400 V
- MENNEKES Rated At 16A, 400 V
