- RS Stock No.:
- 358-9247
- Mfr. Part No.:
- 3982
- Brand:
- MENNEKES
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.57
(exc. GST)
$86.43
(inc. GST)
Units | Per unit |
1 - 4 | $78.57 |
5 - 24 | $75.82 |
25 + | $68.24 |
- RS Stock No.:
- 358-9247
- Mfr. Part No.:
- 3982
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
90° Free Plug
Offers a space-saving alternative
External conical cable grommet allows water to run off back of plug
Maximum diameter of incoming cable is 17.35mm
Separate internal strain relief
Large area terminals accept conductors up to 2.5mm²
External conical cable grommet allows water to run off back of plug
Maximum diameter of incoming cable is 17.35mm
Separate internal strain relief
Large area terminals accept conductors up to 2.5mm²
Note
The 400V 3PN + E version has a unique swivel cable entry which is rotatable 60° left or right from standard position – ideal where space is restricted
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Mennekes AM-TOP IP44 and IP67
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 400 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 2.5mm² |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Low Voltage | No |
Related links
- MENNEKES IP44 Red Panel Mount 4P Angled Industrial Power Socket 400 V
- MENNEKES IP44 Red Panel Mount 4P Industrial Power Socket 400 V
- MENNEKES IP44 Red Cable Mount 3P + N + E Industrial Power Socket 400 V
- MENNEKES IP44 Red Wall Mount 4P 25 ° Industrial Power Plug 400 V
- MENNEKES IP44 Red Cable Mount 4P Industrial Power Plug 400 V
- MENNEKES IP44 Red Wall Mount 4P 25 ° Industrial Power Socket 400 V
- MENNEKES IP44 Red Cable Mount 3P + N + E Industrial Power Plug 400...
- MENNEKES IP44 Red Panel Mount 7P 20 ° Industrial Power Socket 400 V