MENNEKES, AM-TOP IP67 Yellow Industrial Power Connector, Cable Mount, 2P+PE, Rated At 16A, 110V

Bulk discount available

Subtotal (1 unit)*

$133.59

(exc. GST)

$146.95

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 28 unit(s) shipping from 20 April 2026
  • Final 20 unit(s) shipping from 27 April 2026

Units
Per unit
1 - 4$133.59
5 - 24$131.26
25 +$118.13

*price indicative

RS Stock No.:
492-5868
Mfr. Part No.:
539RS
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Current Rating

16A

Product Type

Industrial Power Connector

Switched

Yes

Pole Configuration

2P+PE

Socket Type

CEE

Voltage

110V

Mount Type

Cable

Terminal Type

Screw

Interlocked Socket

No

IP Rating

IP67

Series

AM-TOP

Standards/Approvals

No

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
DE

Mennekes AM-TOP 16 Amp and 32 Amp IP67 Cable Mount Connectors


From Mennekes, the AM-TOP series of IP67 CEE industrial cable mount connectors are robust, reliable and easy to connect. Constructed from a toughened Amaplast plastic, these watertight sockets feature an easy open and closing hinged lid providing protection for the sockets inner contact apertures when not in use. A tight rubber seal on the inner lid and a secure bayonet locking ring system ensures a waterproof seal. A rugged cable gland at the rear with integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed the AM-TOP series of BS4343 connectors perform exceptionally well in the most demanding environments.

What is Amaplast?


Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;

• Abrasion resistant

• Self-extinguishing

• Heat resistant

• Resistant to cold temperatures

• Wear resistant

• Good electrical insulation

Environmental Protection – IP Rating


Mennekes AM-TOP industrial IP67 connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding


CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V

• White, 40 V to 50 V

• Yellow, 100 V to 130 V

• Blue, 200 V to 250 V

• Red. 380 V to 480 V

• Black, 500 V to 1000 V

Features and Benefits


• Single part body

• Screw terminals for simple connection

• Rubber seal inside the inner lid for extra protection.

• Bayonet locking ring ensuring a water tight seal.

• Cable gland and sealing for extra protection

• Integral cable strain relief preventing kinking

Applications


• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding

• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.

• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.

• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators

• Food industry: Locations where washing down of equipment is imperative.

• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.

O&A


Q What are the advantages of AM-TOP IP67 industrial power Connectors over similar CEE connectors?

A: AM-TOP IP67 industrial power connectors are designed with a one part construction. Robustly designed with a simple screw connection for rapid connection. With an added integral rubber gasket in the lid and bayonet lock ring for a water tight seal.

Q Are there any mating plugs of accessories available?

Connector (socket) 679-6946 mates with plug 679-6943

Connector (socket) 492-6007 mates with plug 492-5846

Connector (socket) 492-5868 mates with plug 492-5824

Connector (socket) 492-6029 mates with plug 492-5852

Connector (socket) 492-6035 mates with plug 492-5969

Connector (socket) 492-5997 mates with plug 492-5830

Connector (socket) 492-5874 mates with plug 492-5953

Connector (socket) 492-6041 mates with plug 492-5975

Mennekes AM-TOP IP44 and IP67


Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.

Related links