- RS Stock No.:
- 530-5805
- Mfr. Part No.:
- 179A
- Brand:
- MENNEKES
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$86.04
(exc. GST)
$94.64
(inc. GST)
Units | Per unit |
1 - 4 | $86.04 |
5 - 24 | $83.03 |
25 + | $74.74 |
- RS Stock No.:
- 530-5805
- Mfr. Part No.:
- 179A
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ProTOP Plugs and Connectors
ProTop connectors have a cable gland with integral protection against kinking
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction
Mennekes ProTOP & StarTOP
Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw Terminal |
Series | ProTOP |
IP Rating | IP44 |
Cable CSA | 1 → 2.5mm² |
Colour | Yellow |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Low Voltage | No |
Related links
- MENNEKES Rated At 32A, 400 V
- MENNEKES IP44 Red Wall Mount 3P + N + E 25 ° Industrial Power Plug 400 V
- MENNEKES Rated At 32A, 110 V
- MENNEKES Rated At 32A, 230 V
- MENNEKES Rated At 16A, 230 V
- Scame IP44 Red Wall Mount 3P + E Right Angle Industrial Power Socket 415 V
- MENNEKES Rated At 16A, 400 V
- Amphenol Industrial Rated At 16A, 110 V