MENNEKES IP44 Red Wall Mount Mount 3P+N+PE 25° Industrial Power Connector Zone 22, 16A, 400V Phase Inverter

Bulk discount available

Subtotal (1 unit)*

$97.91

(exc. GST)

$107.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 07 May 2026
  • Plus 10 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$97.91
5 - 24$96.15
25 +$86.55

*price indicative

RS Stock No.:
491-456
Distrelec Article No.:
143-36-327
Mfr. Part No.:
342
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Product Type

Industrial Power Connector

Current

16A

Pole Format

3P+N+PE

Connector Gender

Male

Voltage

400V

Mount Type

Wall Mount

Orientation

25°

Termination Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Gender

Male

IP Rating

IP44

Standards/Approvals

No

Colour

Red

Cable CSA

1, 2.5mm²

Hazardous Area Certification

Zone 22

Phase Inverter

Yes

Low Voltage

No

Menneekes 16 Amp and 32 Amp IP44 Wall Mounted Appliance Inlets


From Mennekes, a series of IP44 splash proof industrial wall mounting appliance inlets that are robust, reliable and easy to connect. The angled inlets feature simple screw connections allowing for rapid connection in the field. Metric cable entry points at the top and bottom supporting flexible installation. Constructed from a heavy-duty Amaplast casing including nickel plated contacts with high heat resistant contact carriers supporting excellent corrosion resistance. These Mennekes industrial BS4343 power inlets perform exceptionally well in the most demanding environments.

What is Amaplast?


Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;

• Abrasion resistant

• Self-extinguishing

• Heat resistant

• Resistant to cold temperatures

• Wear resistant

• Good electrical insulation

Environmental Protection – IP Rating


Mennekes IP44 wall mounting appliance inlets are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding


CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V

• White, 40 V to 50 V

• Yellow, 100 V to 130 V

• Blue, 200 V to 250 V

• Red. 380 V to 480 V

• Black, 500 V to 1000 V

Features and Benefits


• Rugged construction for added durability.

• Easy screw terminals

• Hinged lid version available – See part number 315-3589

• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion

• Enclosure base has a stamped recess for quick cutting out

• 32 Amp versions have side and back cable entry points

Applications


• Light Industry: Area’s that are not exposed to Extreme temperatures and humidity.

• Food industry: on indoor equipment subjected to light splashing.

• Construction sites: Covered sites and buildings that could be exposed to splashes of water.

Q&A


Q: Are the appliance inlets easy to connect?

A: Yes, the Mennekes IP44 splash proof inlets have simple screw connections for easy termination

Q: Are there any accessories or mating connectors available?

Appliance inlet 491-428 mates with connector 236-0203

Appliance inlet 491-434 mates with connectors 464-6262 and 236-0247

Appliance inlet 491-456 mates with connectors 464-6290 and 236-0382

Appliance inlet 187-1083 mates with connectors 464-6313 and 236-0269

Appliance inlet 187-1128 mates with connectors 464-6335 and 236-0405

Mennekes Appliance Inlets


Appliance inlets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C → +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50 / 60Hz operation.

Standards

CEE17; IEC 309-2; BS4343

Related links