RS PRO C14 Straight Panel Mount IEC Connector, 250 V Male, 10A
- RS Stock No.:
- 488-191
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.98
(exc. GST)
$3.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 77 unit(s) ready to ship
- Plus 3,195 unit(s) ready to ship from another location
- Plus 178 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.98 |
| 25 - 99 | $2.85 |
| 100 - 249 | $2.70 |
| 250 + | $2.58 |
*price indicative
- RS Stock No.:
- 488-191
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Rewireable | Yes | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Straight | ||
Rewireable Yes | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Shuttered No | ||
Series RS PRO | ||
10A Flange Fixing Plug (C14)
From the trusted RS PRO brand, a range of C14 appliance inlet connectors designed for panel mounting. The IEC chassis plugs feature industry standard 6.3 mm (1/4 inch) Faston terminals enabling rapid termination, no specialist tooling is required. Once the desired cut-out is made, these IEC C14 connectors simply snap-in to the panel and are securely retained by top and bottom spring-loaded tabs. Constructed from durable black Nylon 66 material, the RS PRO IEC C14 connectors are extremely robust and hardwearing. These RS PRO series of IEC inlet connectors are ideal for new designs, maintenance and repair.
Features and Benefits
• 250 v AC 10A
• Nylon 66 black body
• UL 94 V0 rated
• -20°C to + 80° C temperature range
• Insulation resistance 1000 MΩ @ 500 Vac
• Withstanding Voltage 2000 Vac for 1 min
• Solder lug / Spade terminals 6.3
• Easy to terminate, no special tools are required
What are IEC C14 Connectors?
An IEC C14 connector is sometimes referred to as a cold connector. The IEC panel plug is a 3 wire two pole connector, neutral, earth and live. The C14 male connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.
Applications
The RS PRO C14 panel connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C13 cable mount rewireable connectors. Some of the more common applications for the mains power connectors include
• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances
FAQ
Q – Are the C14 panel inlet connectors easy to connect?
A – Yes, the RS PRO panel mount connectors are easy to connect. They have a standard size of 6.3 mm (1/4) spade terminals. No special tooling is required.
Q – Are there any recommended mating connectors?
A – See 776-9122 for a suitable IEC C13 cable socket
Q - Are there any other accessories?
A - An insulating boot for extra protection is available, See 526-0724
Approvals
UL, CSA, TUV
Related links
- RS PRO C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- RS PRO C14 Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector 10A
- Bulgin C14 Straight Panel Mount IEC Connector 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- RND C14 Straight Panel Mount IEC Connector 10A
- RS PRO C14 Straight Cable IEC Connector 10A
- Bulgin C13 Straight Panel Mount IEC Connector 10A
