- RS Stock No.:
- 487-9327
- Mfr. Part No.:
- 500998-0900
- Brand:
- Molex
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.68
(exc. GST)
$8.45
(inc. GST)
Units | Per unit |
1 - 24 | $7.68 |
25 - 74 | $7.46 |
75 + | $7.15 |
- RS Stock No.:
- 487-9327
- Mfr. Part No.:
- 500998-0900
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex Push-Push SD Memory Card Connectors - 500998 and 67600 Series
500998 and 67600 series 9 circuit SD memory card connectors with a 2.5 mm pitch and an ultra-low profile height of 2.8 mm. These SIM card sockets feature a push-push mechanism for easy insertion or removal of the SD card and a card detection switch. The housings of these SD memory card connectors are made from high temperature thermoplastic that can withstand lead-free processing. Fully shielded covers provide protection against EMI interference. Stock numbers 487-9327 and 800-6924 also feature locators for accurate mounting and alignment on the PCB
Features and Benefits
• Ultra-low profile 2.8 mm design
• Push-push mechanism for easy card insertion and removal
• Card detection switch
• High temperature thermoplastic housings
• Fully shielded metal covers for EMI protection
• PCB locators for accurate mounting
• Push-push mechanism for easy card insertion and removal
• Card detection switch
• High temperature thermoplastic housings
• Fully shielded metal covers for EMI protection
• PCB locators for accurate mounting
Product Application Information
These 67600 series SD memory card connectors are suitable for use in a wide range of applications including digital video cameras, digital still cameras, mobile phones, PDAs and portable audio players
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SD Card |
Gender | Female |
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 2.5mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Polymer |
Length | 28.9mm |
Width | 3.1mm |
Depth | 29.8mm |
Maximum Operating Temperature | +90°C |
Series | SD CARD |
Dimensions | 28.9 x 3.1 x 29.8mm |
Series Number | 501189 |
Minimum Operating Temperature | -25°C |
Related links
- Wurth Elektronik SD Card Memory Card Connector
- RS PRO 16 Way Right Angle Smart Card Memory Card Connector With...
- Amphenol 8 Way Smart Card Memory Card Connector With Solder Termination
- JST 10 Way Multi Media Card, SD Card Memory Card Connector With...
- Amphenol ICC 10 Way SD Card Memory Card Connector With Solder Termination
- Masterplug 16 Way Right Angle Smart Card Memory Card Connector...
- Amphenol Industrial 8 Way Right Angle Smart Card Memory Card...
- Amphenol 8 Way Right Angle Smart Card Memory Card Connector With...