EDAC 516 Crimp Tool Crimp Tool for Crimp Contact

Bulk discount available

Subtotal (1 unit)*

$523.70

(exc. GST)

$576.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$523.70
5 +$471.32

*price indicative

RS Stock No.:
486-577
Mfr. Part No.:
516-280-200UK
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Crimp Contact

Series

516

Overall Length

200mm

Standards/Approvals

UL Recognised

RoHS Status: Exempt

MKL CAT I Socket to Socket Measuring lead


From Hirschmann Test & Measurement, this MKL measuring lead features two insulated, spring-loaded sockets for 0.64 mm binding posts. The contact spring is made from copper beryllium gold-plated and the jack dimensions measure 2.5 x 2.5 mm. This highly flexible stranded cable is PVC coated with a 0.25mm² conductor and PPO socket housing.

Features & Benefits


Rod diameter of 0.64 mm

Pin diameter of 0.64 mm

20mR contact resistance

130 x 0.05 mm wire stranding

UL94-HB Flammability rating

Product Application Information


MKL Test leads are commonly used with electronic test for CAT I applications.

EDAC Rack and Panel Connector Tooling


From EDAC, this range of tooling is for use with EDAC 516 Rack and Panel Connectors.

Available in this Range


• Stock No. 486-577 is a Crimp tool for EDAC 516 contacts

• Stock No. 910-8428 is a Rack And Panel contact Hand Crimp tool

• Stock No. 910-8421 is a Rack And Panel Contact Ejection Tool

• Stock No. 910-8425 is a Rack And Panel crimp Contact Insertion Tool

• Stock No. 910-8434 is a Rack And Panel Round Nut Driver

• Stock No. 910-8409 is a Small Polarising Key

• Stock No. 910-8403 is a Large Polarising Key

EDAC 516 Range


This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Guaranteed secure connection

Hermaphroditic metal to metal contact design

Polarized mouldings and metal locators

Crimp, solder or wire wrap contacts

Contacts fit plug and socket

Related links