RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 1in, 25bar Operating Pressure
- RS Stock No.:
- 486-176
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$218.88
(exc. GST)
$240.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $218.88 |
| 12 - 59 | $215.15 |
| 60 + | $177.07 |
*price indicative
- RS Stock No.:
- 486-176
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Reduced Bore, 3 Way | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | BSPP | |
| Thread Size | 1in | |
| Body Material | Brass | |
| Pipe Diameter | 23mm | |
| Safe for Use With | Air, Oil, Steam, Water | |
| Handle Type | Lever | |
| Handle Material | Aluminium | |
| Maximum Working Pressure psi | 290psi | |
| Handle Colour | Red | |
| Maximum Working Pressure bar | 45bar | |
| Operating Pressure | 25bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Reduced Bore, 3 Way | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard BSPP | ||
Thread Size 1in | ||
Body Material Brass | ||
Pipe Diameter 23mm | ||
Safe for Use With Air, Oil, Steam, Water | ||
Handle Type Lever | ||
Handle Material Aluminium | ||
Maximum Working Pressure psi 290psi | ||
Handle Colour Red | ||
Maximum Working Pressure bar 45bar | ||
Operating Pressure 25bar | ||
- COO (Country of Origin):
- IT
Brass Quarter-Turn L or T Ball Valves
S.100/101 reduced bore ball valves with either 'L' or 'T' port configuration. The valves are suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
T-Port Configuration Valves are:
• 486-243 - 1/2 in BSPP
• 486-249 - 1/4 in BSPP
• 486-255 - 3/8 in BSPP
• 486-265 - 1 in BSPP
• 486-271 - 1-1/4 in BSPP
• 486-287 - 3/4 in BSPP
L-Port Configuration Valves are:
• 486-176 - 1 in BSP
• 486-312 - 1/4 in BSP
• 486-322 - 3/8 in BSP
• 486-328 - 3/4 in BSP
• 486-338 - 1/2 in BSP
T-Port Configuration Valves are:
• 486-243 - 1/2 in BSPP
• 486-249 - 1/4 in BSPP
• 486-255 - 3/8 in BSPP
• 486-265 - 1 in BSPP
• 486-271 - 1-1/4 in BSPP
• 486-287 - 3/4 in BSPP
L-Port Configuration Valves are:
• 486-176 - 1 in BSP
• 486-312 - 1/4 in BSP
• 486-322 - 3/8 in BSP
• 486-328 - 3/4 in BSP
• 486-338 - 1/2 in BSP
Features and Benefits:
Operating Temperature -10゚C / +120゚C
Operating pressure : see non-shock cold working pressure chart on data sheet
Threads : ISO 228 parallel female threads
Port : reduced
Connections options : female
Stem Configuration : Blowout-proof nickel plated brass stem, with two NBR O-rings at the stem
Ball seats : Pure PTFE self-lubricating
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Quality : Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Operating pressure : see non-shock cold working pressure chart on data sheet
Threads : ISO 228 parallel female threads
Port : reduced
Connections options : female
Stem Configuration : Blowout-proof nickel plated brass stem, with two NBR O-rings at the stem
Ball seats : Pure PTFE self-lubricating
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Quality : Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Note
Approvals apply to specific configurations only
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Related links
- RS PRO Brass Reduced Bore Ball Valve BSPP 3/8in, 40bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/2in, 40bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/4in, 30bar Operating Pressure
- RS PRO Stainless Steel Reduced Bore Ball Valve BSPP 1in, 68bar Operating Pressure
- Spirax Sarco Stainless Steel Reduced Bore Ball Valve BSPP 1in
- Norgren Nickel Plated Brass Reduced Bore Ball Valve G 1/4in, -0.4 → 10bar Operating Pressure
- Norgren Nickel Plated Brass Reduced Bore Ball Valve G 1/8in, -0.4 → 10bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve 1/4 in BSPP 3 Way
