Spirax Sarco Stainless Steel Threaded Threaded 2-Way, Reduced Bore, 25.4 mm, Ball Valve
- RS Stock No.:
- 233-819
- Mfr. Part No.:
- 1824705
- Brand:
- Spirax Sarco
Get a bulk buy discount
Add 50 more to save $600.50
View bulk pricing optionsSubtotal (1 unit)*
$862.90
(exc. GST)
$949.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $862.90 | - |
| 50 + | $850.89 | $600.50 |
*price indicative
- RS Stock No.:
- 233-819
- Mfr. Part No.:
- 1824705
- Brand:
- Spirax Sarco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spirax Sarco | |
| Valve Type | 2-Way, Reduced Bore | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 25.4 mm | |
| Outlet Port Size | 25.4 mm | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Series | M10S and M10S ISO | |
| Select all | ||
|---|---|---|
Brand Spirax Sarco | ||
Valve Type 2-Way, Reduced Bore | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 25.4 mm | ||
Outlet Port Size 25.4 mm | ||
Body Material Stainless Steel | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Series M10S and M10S ISO | ||
Reduced Bore Ball Valve for Steam Services M10S
The M10S series from Spirax Sarco is a 3-piece body ball valve that has been designed to be used as an isolating valve, not a control valve. It is suitable for use with many industrial fluids.
Blow-out proof stems protect the operator and prevent emission losses
Corrosion resistant bodies
Flexible seats maintain sealing at low temperatures under all conditions
Tight shut-off guaranteed
Can be serviced without removing the valve from the pipeline
- RS Stock No. 0233803
- Mfr. Part No. 1824505
Each
$497.44
- RS Stock No. 0233809
- Mfr. Part No. 1824605
Each
$533.32
- RS Stock No. 2180168
- Mfr. Part No. 601112118
Each
$25.64
- RS Stock No. 2180170
- Mfr. Part No. 601112228
Each
$27.52
Related links
- Spirax Sarco Stainless Steel Threaded 2-Way G, Ball Valve
- Spirax Sarco Stainless Steel Threaded 3-Way Ball Valve
- RS PRO Brass Threaded 3-Way G 45 bar, Ball Valve
- RS PRO Stainless Steel 2-Way G 68 bar, Ball Valve
- RS PRO Stainless Steel Threaded 2-Way Ball Valve
- RS PRO Brass 3 Way Threaded, BSPP 1-1/4in
- RS PRO Brass 3-Way Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve









