TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2 mm Pitch, 6 Way, 2 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$6.53

(exc. GST)

$7.185

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
  • Plus 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120$1.306$6.53
125 - 245$1.274$6.37
250 +$1.256$6.28

*price indicative

Packaging Options:
RS Stock No.:
483-8679
Distrelec Article No.:
304-42-990
Mfr. Part No.:
172160-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

Number of Contacts

6

Number of Rows

2

Pitch

4.2mm

Connector Gender

Female

Mount Type

Cable

For Use With

Wire-to-Board Connector

Orientation

Straight

Standards/Approvals

No

Length

22mm

Series

Mini-Universal MATE-N-LOK

Width

11.8 mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series


Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits


• 4. 14 mm centreline

• Visual confirmation of contact locking through the use of retention lances

• Natural in colour

• Fully polarised with a positive locking mechanism which ensures accurate and secure mating

• Compact and Durable design

• Cable mounted for wire to wire configurations and fittings

• Panel mounted for wire to panel applications through the use of the mounting ears

• Pin and socket contacts can be accommodated in the same housing

• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links