TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2 mm Pitch, 6 Way, 2 Row Straight

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.84

(exc. GST)

$13.025

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 55 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$2.368$11.84
125 - 245$2.318$11.59
250 +$2.282$11.41

*price indicative

Packaging Options:
RS Stock No.:
483-8584
Distrelec Article No.:
304-42-991
Mfr. Part No.:
172168-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Connector Housing

Number of Rows

2

Pitch

4.2mm

Connector Gender

Male

Mount Type

Cable

For Use With

Wire-to-Board Connector

Orientation

Straight

Series

Mini-Universal MATE-N-LOK

Width

11.81mm

Housing Material

Nylon

Length

14mm

Standards/Approvals

No

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK


TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.

Features and benefits:


• Accepts a combination of both pin and socket contacts

• Fully polarized to prevent mismating

• Positive locking mechanism facilitates a secure connection to the mating connector

• Low insertion and extraction force

• Compact and Durable design

• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)

• Wire to wire and wire to panel configurations

• Splash proof design for applications and fittings that require sealing

• UL, CSA and VDE approved

• Varied mm pitch

Applications:


• Consumer Electronics

• Commercial usage

• Power supplies

• HVAC

• Lighting

• Portable devices

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links