RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Plain, Metric Thread 20 mm Length

Bulk discount available

Subtotal (1 box of 100 units)*

$31.86

(exc. GST)

$35.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$31.86$0.319
5 - 9$31.46$0.315
10 - 29$30.90$0.309
30 - 149$30.24$0.302
150 +$24.95$0.25

*price indicative

RS Stock No.:
483-3135
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wood Screw

Thread

Metric

Head Shape

Countersunk

Drive Type

Pozidriv

Material

Stainless Steel

Finish

Plain

Standards/Approvals

BS EN 61340, RoHS, ANSI/ESD S20

Length

20mm

Grade

A2

RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, A2 304, 4 mm Thread, 20 mm Length


You can use these countersunk steel screws from RS PRO when you need reliable fasteners to join chipboards or wooden boards. Their thread goes all the way up to the underside of the head, which makes them useful when you require an extra-strong hold.

These screws are made of A2-grade stainless steel for added resistance to corrosion and wear, so you can be sure they will last a long time in your outdoor applications. They feature a Pozisquare or Pozidriv head, which allows you to apply greater twisting force than you could when using screws with a slotted drive. This helps ensure the boards are firmly connected.

The screws come in a box of 100 which means you'll have plenty of them in stock. They also meet Restriction of Hazardous Substances (RoHS) standards, so you can rest assured they contain only minimal amounts of any harmful substances.

Features and Benefits


• Pozidriv drive type

• Countersunk head shape

• Length metric of 20 mm

• Stainless steel material

• A2 304 stainless steel type

• Thread size of 4 mm

Related links