Baumer G0356 Series Optical Incremental Encoder, 10000 ppr, HTL/Push Pull Signal, Solid Type, 6mm Shaft

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
481-7212
Mfr. Part No.:
G0356.175R073
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Encoder Technology

Optical

Pulses Per Revolution

10000

Series

G0356

Maximum Revolutions

10000rpm

Output Signal Type

HTL/Push Pull

Shaft Type

Solid

Supply Voltage

4.75 → 30 V dc

Shaft Diameter

6mm

IP Rating

IP54

Overall Width

58mm

Minimum Operating Temperature

-25°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+85°C

Connection Type

Flange connector M23

Switching Frequency

<lteq/>300 kHz

Related links