Bulgin C14 Straight Snap-in IEC Connector, 250V Male, 10A
- RS Stock No.:
- 481-623
- Mfr. Part No.:
- PX0575/15/63
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$7.21
(exc. GST)
$7.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 158 unit(s) shipping from 20 April 2026
- Plus 1,243 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $7.21 |
| 50 + | $7.16 |
*price indicative
- RS Stock No.:
- 481-623
- Mfr. Part No.:
- PX0575/15/63
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Snap-in | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Rewireable | Yes | |
| Contact Gender | Male | |
| Standards/Approvals | CSA certified, VDE, BSI, IMQ, UL Recognised | |
| Shuttered | No | |
| Series | PX0 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Snap-in | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Rewireable Yes | ||
Contact Gender Male | ||
Standards/Approvals CSA certified, VDE, BSI, IMQ, UL Recognised | ||
Shuttered No | ||
Series PX0 | ||
- COO (Country of Origin):
- TN


Bulgin Fused Plug
The Bulgin fused plug is a snap-fit to a panel, straight, IEC 320 C14 male inlet connector. It has a supply voltage rating of 250VAC and a current rating of 10A. This M connector has 3 contacts which are made from brass and plated with nickel.
Note:
All of these plugs and sockets have a contact resistance of <10mΩ and insulation resistance of >103MΩ.
Features and Benefits
Panel thickness is 1.5mm
Solder terminals
Twin fused 5mm x 20mm
Fused inlet with 6.3mm (0.25in) blade receptacles
Contact resistance is <10mΩ
Insulation resistance is >10⁴MΩ
Operating temperature ranges between -40°C and 70°C
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
VDE
IMQ
BSI
Related links
- Bulgin C14 Straight Snap-in IEC Connector 10A
- Bulgin C14 Right Angle Snap-in IEC Connector 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Flange IEC Connector 10A
- Bulgin C14 Straight Panel Mount IEC Connector 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C13 Straight Snap-in IEC Connector 10A
- Bulgin C16 Straight Snap-in IEC Connector 10A
