Samtec MMS Series Straight Surface PCB Socket, 30-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available

Subtotal (1 pack of 5 units)*

$36.96

(exc. GST)

$40.655

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$7.392$36.96
100 - 370$7.234$36.17
375 - 1495$7.008$35.04
1500 - 2995$6.836$34.18
3000 +$6.692$33.46

*price indicative

RS Stock No.:
481-4796
Mfr. Part No.:
MMS-115-02-L-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket Strip

Current

12A

Pitch

2mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

MMS Series Box Socket Strip


Box socket with double vertical rows

Phosphor bronze contacts with 0.25μm gold plating

Current rating: 2A @ 80°C ambient

Contact resistance: 10mΩ max

Operating temperature range: -55°C to 125°C

Related links