Samtec MMS Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 507-7522
- Mfr. Part No.:
- MMS-110-02-L-DV
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-7522
- Mfr. Part No.:
- MMS-110-02-L-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | MMS | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series MMS | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
MMS Series Box Socket Strip
Box socket with double vertical rows
Phosphor bronze contacts with 0.25μm gold plating
Current rating: 2A @ 80°C ambient
Contact resistance: 10mΩ max
Operating temperature range: -55°C to 125°C
Related links
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
