Rose Stainless Steel Mounting Bracket for Use with Stainless Steel Enclosures
- RS Stock No.:
- 478-0334
- Mfr. Part No.:
- 37990001
- Brand:
- Rose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.91
(exc. GST)
$43.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $39.91 |
| 25 - 49 | $39.68 |
| 50 + | $39.30 |
*price indicative
- RS Stock No.:
- 478-0334
- Mfr. Part No.:
- 37990001
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Kit | |
| For Use With | Stainless Steel Enclosures | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Kit | ||
For Use With Stainless Steel Enclosures | ||
Material Stainless Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
ROSE Enclosure Accessory, Mounting Kit, For Use With Stainless Steel Watertight Enclosures - 37990001
Looking for a simple way to mount your wall box? Choose this mounting kit from ROSE. It has everything you need for secure installation, including screws, washers and nuts. Thanks to their stainless steel construction, the fixings are resistant to corrosion for use in harsh environments. They're also easy to clean for use in hygienic applications. For added convenience, this kit comes with gaskets to ensure a tight seal, helping to keep contaminants out of your enclosure.
Features & Benefits
• IP66 rating for protection against dust and high-pressure water jets
• Light weight of 80g to place minimal strain on your equipment
Applications
• Food and beverage production
• Medical laboratories
• Commercial kitchens
Do I need to drill holes in my enclosure prior to using this mounting kit?
No, ROSE's stainless steel enclosures feature pre-drilled mounting holes to save you time and effort during installation.
Can I use this mounting kit to attach a door to my enclosure?
Yes, the fixings in this mounting kit are compatible with ROSE's stainless steel hinge kit (478-0328), making it simple to attach a door.
Rose Enclosure Accessories
Enclosures featured come with 22mm holes unless otherwise stated.
Related links
- Rose Stainless Steel External Mounting Bracket for Use with Stainless Steel Enclosures, 59 x 54 x 2mm
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate 58 mm L for Use with Stainless Steel Enclosures
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate 108 mm L for Use with Stainless Steel
- Rose Stainless Steel Hinge for Use with Stainless Steel Enclosuresenclosure, 40 x 40 x 9mm
- Legrand Metal for Use with Stainless Steel Metal Enclosure, 100 x 47.5mm
- Stauff Pipe Bender For Use With Stainless Steel 22 mm
- nVent SCHROFF EuropacPRO Series Bracket for Use with Stainless Steel EMC Gasket 1 Per Pack Piece(s) 19 in
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate 58 mm L for Use with Stainless Steel Enclosures
