Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 138 mm W, 108 mm L for Use with Stainless Steel

Bulk discount available

Subtotal (1 unit)*

$26.03

(exc. GST)

$28.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$26.03
5 +$23.67

*price indicative

RS Stock No.:
254-5090
Mfr. Part No.:
10011038
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Mounting Plate

Threaded

No

Sub Type

Mounting Plate

Width

138 mm

Thickness

138mm

Length

108mm

Finish

Unpainted

Material

Galvanised Steel

For Use With

Stainless Steel Enclosures 37.151508

Slotted

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Rose mounting plate for 37.151508 having height is 108 mm and width is 138 mm.

Height is 108 mm

Width is 138 mm

Related links