HARTING Han A Range Heavy Duty Power Connector Hood 1, 3A

Bulk discount available

Subtotal (1 unit)*

$10.12

(exc. GST)

$11.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$10.12
50 - 99$9.93
100 +$9.70

*price indicative

RS Stock No.:
473-1742
Distrelec Article No.:
143-42-524
Mfr. Part No.:
19200030620
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han A

Product Type

Heavy Duty Power Connector Hood

Locking Type

1 Lever

Sub Type

Connector Hood

Mount Type

Connector Hood

Manufacturer Size Code

3A

Body Material

Polycarbonate

IP Rating

IP65

Standards/Approvals

No

Cable Entry Angle

Side

Number of Levers

1

Thread Size

M20

Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings


Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.

Features and Benefits


• Slim, space saving design

• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate

• Locking levers for a secure connection

• Range of mounting options and cable entry angles;• IP67 protection using seal screw

Product Application Information


These Han A Size 3 A Hoods are suitable for use in industrial applications

Harting Han A Series Size 3 A Hoods and Housings


These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Related links