- RS Stock No.:
- 842-4381
- Mfr. Part No.:
- 19440031443
- Brand:
- HARTING
33 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$126.47
(exc. GST)
$139.12
(inc. GST)
Units | Per unit |
1 - 99 | $126.47 |
100 - 499 | $124.52 |
500 + | $120.60 |
- RS Stock No.:
- 842-4381
- Mfr. Part No.:
- 19440031443
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
INOX Hoods and Housings
From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.
Features and Benefits:
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han-INOX |
Type | Connector Hood |
Thread Size | M20 |
IP Rating | IP44, IP67 |
Series Number | 1944 |
Related links
- HARTING Han-INOX Heavy Duty Power Connector Housing
- HARTING Han-INOX Heavy Duty Power Connector Housing M20 Thread
- RS PRO Heavy Duty Power Connector Hood
- HARTING Han-INOX Heavy Duty Power Connector Hood, M32 Thread
- RS PRO Heavy Duty Power Connector Housing
- HARTING Han-INOX Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector
- HARTING Han-INOX Heavy Duty Power Connector Hood