Herga Push Button Switch, Momentary, Panel, IP67 250 V

Bulk discount available

Subtotal (1 unit)*

$43.77

(exc. GST)

$48.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 January 2026
  • Plus 10 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$43.77
50 +$43.62

*price indicative

RS Stock No.:
472-9979
Mfr. Part No.:
6419-0020
Brand:
Herga
Find similar products by selecting one or more attributes.
Select all

Brand

Herga

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

White

Illuminated

No

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67

Contact AC Voltage

250V

Actuator Style

Button

Switch Configuration

On-Off

Maximum Operating Temperature

120°C

Standards/Approvals

CSA, UL

Switch Contact Current

2 A

RoHS Status: Exempt

COO (Country of Origin):
GB

Bulkhead Connector for hand held actuator


Bulkhead Connector for Hand Held Actuator


Actuators, Switch Elements, Tubing & Accessories


The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.

The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.

When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.

Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.

The additional data tables give these lengths in metres; for moderate and extreme temperatures.

Related links