Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, ATEX, IECEx, 300 mm x 300 mm x 167 mm
- RS Stock No.:
- 472-9496
- Mfr. Part No.:
- 370033160
- Brand:
- Rose
Bulk discount available
Subtotal (1 unit)*
$1,043.72
(exc. GST)
$1,148.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $1,043.72 |
| 25 - 49 | $1,035.18 |
| 50 + | $1,022.86 |
*price indicative
- RS Stock No.:
- 472-9496
- Mfr. Part No.:
- 370033160
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 167mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Internal Mount Type | Mounting Bar | |
| Colour | Unpainted | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Series | Stainless Steel Enclosures | |
| Standards/Approvals | CE/EN/IEC | |
| Hazardous Area Certification | ATEX, IECEx | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 167mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Internal Mount Type Mounting Bar | ||
Colour Unpainted | ||
External Width 300mm | ||
Mounting plate Yes | ||
Series Stainless Steel Enclosures | ||
Standards/Approvals CE/EN/IEC | ||
Hazardous Area Certification ATEX, IECEx | ||
IK Rating IK09 | ||
Fixing Kit No | ||
ROSE Stainless Steel Wall Box, 300mm Height, 167mm Depth - IGS Series - 37003316
Looking for a durable storage solution for delicate electrical components in your industrial workspace? Choose this wall box from ROSE. Its stainless steel body can withstand corrosion and impact, so it's a practical choice for harsh settings. This unit has a hinged door with a double ward lock to prevent unauthorised access, so it's a secure option for use in sensitive and restricted areas.
Features & Benefits
• EMC screening prevents electromagnetic interference to enable noiseless signal transmission for housed components
• Silicone seal blocks out dust and contaminants to create an airtight system for enhanced electrical safety
• Wide operating temperature range between -40°C and +80°C for use in demanding conditions
• Designed for wall mounting for ease of installation
Applications
• Rail transportation
• Process and packaging facilities
Is this enclosure dustproof?
Yes, this enclosure's IP66 rating means that it's fully protected from dust and can withstand high-pressure water jets.
What accessories come with this enclosure?
This enclosure comes with a lock, four mounting bosses and sealing plugs for quick and simple installation.
Related links
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 300 mm x 400 mm x 161 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 300 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 400 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 380 mm x 380 mm x 217 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 100 mm x 100 mm x 61 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 300 mm x 300 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 150 mm x 300 mm x 81 mm
- Rose Hygienic Series 304 Stainless Steel Wall Box ATEX 300 mm x 500 mm x 161 mm
