RS PRO Steel Perforated DIN Rail, G Compatible, 500mm x 32mm x 15mm

Bulk discount available

Subtotal (1 unit)*

$13.45

(exc. GST)

$14.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 173 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$13.45
25 +$12.97

*price indicative

RS Stock No.:
467-355
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatibility

G

Length

500mm

Width

32mm

Height

15mm

DIN Rail Type

Perforated

Material

Steel

COO (Country of Origin):
IT

RS PRO G Type Slotted DIN Rail (TS 32)


A strong and highly durable perforated G rail section (TS 32) for the quick and easy mounting of electrical equipment.

G rail is a popular DIN rail choice as its shape avoids components being installed backwards and guarantees a strong connection, the asymmetrical shape provides strength and because this G DIN rail is often used to support heavy and higher power components.

The 500mm G rail sections are supplied complete with slotted perforations to aid positional adjustment and installation during component mounting.

For non slotted G DIN rail sections please see RS PRO 467-359

Features and Benefits


  • G Type DIN rail section (TS 32)

  • Slotted

  • 500 x 32 x 15mm

Standards and Approvals: EN 50035 standard (DIN 46277-1 - NFC 63018)

Why RS PRO?


Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Related links