Pressmaster Crimp Die Set, Coaxial Type Crimp Die Black

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$134.19

(exc. GST)

$147.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$134.19
5 +$120.76

*price indicative

RS Stock No.:
464-915
Mfr. Part No.:
4300-1090
Brand:
Pressmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Pressmaster

Product Type

Crimp Die Set

Insulation

Insulated

Colour

Black

Number of Ports

8

Sub Type

Crimp Die

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Multi-purpose Crimp Tool


A multi-purpose steel frame crimping tool for terminating AMP and Western Electric Style data plugs in all the popular configurations. Employing a parallel action jaw closure, the tool will accept any one of the die sets using a very simple thumb screw lock located at the front of the jaws. The tool has a ratchet action crimping cycle, with quick release should jamming occur. No setting is required.,Providing a durable and consistent termination the tool is supplied (without die sets) either on its own or in a strong plastic carrying case. The case includes compartments to store up to 4 die sets. Instructions for crimping are included. The die set for shielded plugs is included with shield termination kit stock no. 455-242.

Note

For correct termination only use the die set specified for each plug stock no. Part number.
Part number 455-214 non-keyed 8/8 die set
Part number 464-915 keyed 8/8 die set

Related links