Rittal Wall Mount for use with AE Series
- RS Stock No.:
- 464-5742
- Mfr. Part No.:
- 1051583
- Brand:
- Rittal
Bulk discount available
Subtotal (1 bag of 4 units)*
$13.76
(exc. GST)
$15.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $13.76 | $3.44 |
| 10 + | $13.09 | $3.273 |
*price indicative
- RS Stock No.:
- 464-5742
- Mfr. Part No.:
- 1051583
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Wall Bracket | |
| For Use With | AE Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Wall Bracket | ||
For Use With AE Series | ||
Related links
- Rittal Stainless Steel Wall Bracket for Use with AE Series CM Series EL Series, KL Series
- Rittal HD Series Stainless Steel Wall Bracket for Use with AE Series KL Series
- Rittal 600 mm Plinth 500 mm 100 mm for use with AE Series
- Rittal AE Series Stainless Steel Rain Canopy for Use with AE Compact Enclosure, 210 x 300 x 25mm
- Rittal AE Series Steel Wall Box 400 mm x 300 mm x 210mm
- Rittal Sheet Steel Mounting Plate SE TS, AX
- Rittal Sheet Steel Mounting Plate AX TS, VX
- Rittal AE Series Steel Wall Box 500 mm x 500 mm x 300mm
