3M Backing Pad Backup Pad for use with Sanders, 3M Roloc Abrasive Discs, Drills, Grinders
- RS Stock No.:
- 456-2502
- Mfr. Part No.:
- 7100002305
- Brand:
- 3M
Subtotal (1 unit)*
$76.94
(exc. GST)
$84.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.94 |
*price indicative
- RS Stock No.:
- 456-2502
- Mfr. Part No.:
- 7100002305
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Backing Pad | |
| Sub Type | Backup Pad | |
| For Use With | Sanders, 3M Roloc Abrasive Discs, Drills, Grinders | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Backing Pad | ||
Sub Type Backup Pad | ||
For Use With Sanders, 3M Roloc Abrasive Discs, Drills, Grinders | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Backing Pad, Steel Mounting Collar, Multi-Function Type - Roloc Series - ROLOC PAD 75MM X 6mm
Need to mount an abrasive disc on your power tool? Get a hold of this backing pad from 3M. It supports the disc when grinding, profiling and levelling-out rough surfaces to ensure a high-quality finish. It's made of hard-density rubber, so there's no risk of it bending or breaking when you apply pressure to your tool. The pad's small 75mm diameter fits the bill for smaller discs.
Features & Benefits
• 20,000rpm maximum speed suits demanding applications
• Thread-locking system offers fast assembly and release for quick pad changes
• Industry-standard M14 thread for greater compatibility
Applications
• Metal fabrication
• Automotive workshops
• Construction industry
What discs fit this backing pad?
It fits any 75mm sanding disc with a Roloc TR attachment, such as 3M's very fine-grade aluminium oxide version (806-4740) or their coarse-grade one (146-9016).
3M™ 785C Roloc™ Fibre Disc
Offers fast and convenient grinding and finishing using small abrasive tools.
• 456-2502 is a Roloc rubber back-up pad, 75mm diameter x 6mm
• 456-2603 is a Roloc holder for flap brush & wheel, 25x6mm
• 456-2524 is a Roloc abrasive fibre disc, 75mm diameter P120
Features and Benefits
• Roloc™ hard density rubber back-up pad fixing system
• Fibre discs coated with Cubitron™ ceramic mineral
• Hard density rubber back-up pads
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.
Related links
- 3M Backing Pad Backup Pad for use with Roloc Abrasive Surface Conditioning
- 3M Backing Pad, Roloc Backup Pad for use with Roloc Discs and Bristle Discs
- Norton Backing Pad Backup Pad for use with 115 mm Angle Grinders and AVOS Abrasive Discs
- 3M Backing Pad for use with Abrasive Disc
- 3M Backing Pad Centre Pin Backup Pad for use with Angle Grinder Straight Grinder
- 3M Backing Pad, 7000028392 for use with Roloc Brush Discs
- Norton Backing Pad Backup Pad for use with Blending Discs and Rapid Prep Discs
- 3M Backing Pad, 7100010603 for use with 3M Abrasive Multihole Discs
