Norton Backing Pad Backup Pad for use with 115 mm Angle Grinders and AVOS Abrasive Discs
- RS Stock No.:
- 299-5679
- Mfr. Part No.:
- 07660705168
- Brand:
- Norton
Subtotal (1 unit)*
$40.01
(exc. GST)
$44.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.01 |
*price indicative
- RS Stock No.:
- 299-5679
- Mfr. Part No.:
- 07660705168
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Backing Pad | |
| Sub Type | Backup Pad | |
| For Use With | 115 mm Angle Grinders and AVOS Abrasive Discs | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Backing Pad | ||
Sub Type Backup Pad | ||
For Use With 115 mm Angle Grinders and AVOS Abrasive Discs | ||
Standards/Approvals No | ||
RoHS Status: Exempt
AVOS Backing Pad
AVOS angle grinder backing pad with M14 thread type specifically for use with 115mm angle grinders and AVOS abrasive discs
Unique triangular pad profile allows installation and removal of the pad from machines by hand without the use of a spanner, reducing changeover time
Spanner holes can be used if preferred
AVOS Grinding System
Warning
These grinding discs must be used with AVOS backing pads. They are not suitable for use with standard backing pads. Maximum operating speed 13000rpm.
- RS Stock No. 0673320
- Mfr. Part No. 2608601209
Each
$136.33
- RS Stock No. 1875570
- Mfr. Part No. 2608601714
Each
$28.18
- RS Stock No. 1875569
- Mfr. Part No. 2608601713
Each
$45.94
- RS Stock No. 1875568
- Mfr. Part No. 2608601712
Each
$31.51
Related links
- Norton Backing Pad Backup Pad for use with Blending Discs and Rapid Prep Discs
- 3M Backing Pad Backup Pad for use with Sanders Drills, Grinders
- 3M Backing Pad Backup Pad for use with Roloc Abrasive Surface Conditioning
- Norton Backing Pad Backing Pad for use with Blending Discs and Rapid Prep Discs
- Norton Backing Pad Backing Pad for use with Abrasive Disc
- 3M Backing Pad, Roloc Backup Pad for use with Roloc Discs and Bristle Discs
- 3M Backing Pad Backing Pad for use with Abrasive Disc
- 3M Backing Pad Centre Pin Backup Pad for use with Angle Grinder Straight Grinder












