ABB Grey Thermoplastic, Polyamide 66 Junction Box, IP67, IP68, IP65, IP55, IP44, 77 mm, 160mm 35 mm
- RS Stock No.:
- 455-021
- Distrelec Article No.:
- 304-21-444
- Mfr. Part No.:
- 1SL0824A00 1SL0824A00
- Brand:
- ABB
Bulk discount available
Subtotal (1 unit)*
$29.07
(exc. GST)
$31.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 66 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 11 | $29.07 |
| 12 - 24 | $28.64 |
| 25 + | $28.02 |
*price indicative
- RS Stock No.:
- 455-021
- Distrelec Article No.:
- 304-21-444
- Mfr. Part No.:
- 1SL0824A00 1SL0824A00
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | Thermoplastic, Polyamide 66 | |
| Length | 77mm | |
| Width | 160mm | |
| Height | 35mm | |
| IP Rating | IP67, IP68, IP65, IP55, IP44 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | Cable Gland | |
| Standards/Approvals | IEC 60670-1, UL 94 HB, CEI EN 50262, RoHS, IEC 60670-22, IEC 60695-2-11, UL 94 V2, IMQ mark | |
| Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material Thermoplastic, Polyamide 66 | ||
Length 77mm | ||
Width 160mm | ||
Height 35mm | ||
IP Rating IP67, IP68, IP65, IP55, IP44 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry Cable Gland | ||
Standards/Approvals IEC 60670-1, UL 94 HB, CEI EN 50262, RoHS, IEC 60670-22, IEC 60695-2-11, UL 94 V2, IMQ mark | ||
Diameter 60mm | ||
RoHS Status: Exempt
IP44 and IP55 Thermoplastic Adaptable Boxes
Introducing a range of professional quality, junction boxes with a press-on lid from ABB. These junction boxes are made from high-impact resistant thermoplastic material and feature heat resistance and fire resistance up to 650°C / 960°C (depending on a model) in compliance with IEC 60695-2-11 standard. Junction Boxes are also water resistant (IP44 or IP55) chemical and UV resistant. It means they can be used both indoor and outdoor. They are perfect for all-around professional solutions like connecting and protecting wiring that carries electrical currents.
Features and Benefits:
• Made from high-quality, high impact, temperature, chemicals and UV resistant materials
• Operating temperature from -25 °C to +60 °C
• Boxes with protection degree IP55 are composed of a patented lid produced in a single pressing phase together with its seal
• All the boxes with cable-way inlets are suitable to be installed
with mini-trunking by using special connectors ABB
• When fitted with special housings, the base of the box can be
equipped with terminals and various accessories
• Available in RAL 7035 grey
IP resistance:
• IP44 for press-on lid boxes with cable glands
• IP55 for screw-on lid boxes with cable glands
• IP55 for screw-on lid box with smooth sides
IK resistance:
• IK07 for IP44 boxes
• IK08 for IP55 and IP65 boxes with 650°C GWT
• IK09 for IP55 and IP65 boxes with 960°C GWT
Junction boxes are available in variety of sizes & shapes:
Junction Box, IP55, 160mm x 310mm x 240mm (454-961)
Junction Box, IP55, 150mm x 220mm x 170mm (454-965)
Junction Box, IP55, 100mm x 100mm x 80mm (454-977)
Junction Box, IP44, 80mm x 80mm x 40mm (454-983)
Junction Box, IP55, 50mm x 105mm x 70mm (454-987)
Junction Box, IP55, 100mm x 100mm x 50mm (454-993)
Junction Box, IP55, 110mm x 310mm x 240mm (455-015)
Junction Box, IP55, 150mm x 160mm x 135mm (455-019)
Junction Box, IP55, 77mm x 160mm x 135mm (455-021)
Junction Box, IP55, 80mm x 220mm x 170mm (455-025)
Junction Box, IP55, 66mm x 153mm x 110mm (455-031)
Junction Box, IP44, 65mm x 65mm x 32mm (455-081)
Round Junction Box, IP44 35mm diameter (455-053)
Round Junction Box, IP44 40mm diameter (455-087)
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• IP44 / IP55 (depending on a model)
• IK08
• IEC 60670-1
• IEC 60670-22
• RoHS compliance
FAQs:
Does this box come with terminal?
No, these boxes do not come with terminals.
What's included in the set?
Boxes are supplied complete with:
• 4 screws (screw-on lid models only)
• instruction sheet
Related links
- ABB Grey Thermoplastic IP68 IP67 IP44 240 mm 35 mm
- ABB Grey Thermoplastic IP55 IP67 IP65 100 mm 35 mm
- ABB Grey Thermoplastic IP67 IP55 IP65 110 mm 35 mm
- ABB Grey Thermoplastic IP55 IP68 IP44 110 mm 35 mm
- ABB Grey Thermoplastic IP55 IP65 IP68 135 mm 77 mm
- ABB Grey Thermoplastic IP55 IP68 IP67 100 mm 80 mm
- ABB Grey Thermoplastic IP44 IP67 IP55 170 mm 35 mm
- ABB Grey Thermoplastic IP67 IP55 IP68 35 mm
