ABB Grey Thermoplastic, Polyamide 66 Junction Box, IP55, IP67, IP68, IP44, IP65, 150 mm, 160mm 135 mm

Bulk discount available

Subtotal (1 unit)*

$39.99

(exc. GST)

$43.99

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 8 unit(s), ready to ship from another location

Units
Per unit
1 - 11$39.99
12 - 24$39.62
25 +$38.78

*price indicative

RS Stock No.:
455-019
Mfr. Part No.:
1SL0830A00 1SL0830A00
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Junction Box

Material

Thermoplastic, Polyamide 66

Length

150mm

Width

160mm

Height

135mm

IP Rating

IP55, IP67, IP68, IP44, IP65

Colour

Grey

Hazardous Area Certification

No

Cable Entry

Cable Gland

Standards/Approvals

IEC 60670-22, IEC 60695-2-11, IMQ mark, UL 94 V2, RoHS, CEI EN 50262, UL 94 HB, IEC 60670-1

RoHS Status: Exempt

ABB Junction Box, 1500V Rated Insulation Voltage, 656g Weight - WB1SL0820A00 1SL0830A00


Need a safe place for electrical components in your workplace? Put a lid on them with this junction box from ABB. It's a sturdy housing unit for circuits and terminals, which minimises the risk of service disruptions caused by environmental damage. As the box is made of durable thermoplastic, it's strong enough to stand up to wear and impact, making it fit for long-term use. An IP55 indicates a high level of water and dust resistance. What's more, a rated insulated voltage of 1500V safeguards against surges and prevents potential hazards caused by leakages and overvoltage.

Features & Benefits


• Compact dimensions of 150 (L) x 160 (W) x 135mm (H) allow for installation in tight spaces

• Comes with 10 conduit inlets for multiple cable entry

• Withstands temperatures between -25°C and +60°C, so it's the right choice for challenging conditions

Applications


• Automotive workshops

• Outdoor lighting

• Construction sites

How much does this junction box weigh?


This unit weighs just 656g, so it's a cinch to handle during installation.

Where can I mount this junction box?


It's a versatile option that's designed for wall or ceiling mounting.

Related links