ABB Grey Halogen Free Thermoplastic, Thermoplastic, Polyamide 66 Junction Box, IP65, IP55, IP67, IP68, IP44, 310 mm,

Bulk discount available

Subtotal (1 unit)*

$108.79

(exc. GST)

$119.67

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 11 unit(s), ready to ship from another location

Units
Per unit
1 - 11$108.79
12 - 24$107.99
25 +$106.11

*price indicative

RS Stock No.:
454-961
Mfr. Part No.:
1SL0834A00 1SL0834A00
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Junction Box

Material

Halogen Free Thermoplastic, Thermoplastic, Polyamide 66

Length

310mm

Width

240mm

Height

160mm

IP Rating

IP65, IP55, IP67, IP68, IP44

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

CEI EN 50262, IEC 60670-1, UL 94 HB, RoHS, IEC 60695-2-11, UL 94 V2, IEC 60670-22

RoHS Status: Exempt

ABB Junction Box, 310mm Length, 240mm Width - 1SL0834A00 1SL0834A00


This junction box is a versatile electrical enclosure solution designed for robust applications. Built from thermoplastic material, it measures 310mm in length, 240mm in width, and 160mm in height. The grey junction box boasts an IP55 rating, ensuring protection against dust ingress and water splashes, making it suitable for outdoor use and various industrial environments.

Features & Benefits


• IP55 rating ensures water and dust resistance

• Constructed from durable thermoplastic material

• Accommodates up to 10 electrical connections

• Designed for wall mounting applications

• Reliable performance in harsh conditions

• Ideal for outdoor and indoor electrical installations

Applications


• Used for surface mounting in outdoor environments

• Suitable for complex electrical systems requiring multiple connections

• Ideal for automation and electrical distribution systems

• Fits seamlessly into various industrial setups

• Perfect for secure housing of electrical components

What is the significance of the IP55 rating for this enclosure?


The IP55 rating indicates significant protection against dust and water, making it suitable for both indoor and outdoor environments. This ensures reliable operation even in challenging conditions, safeguarding internal components.

How many electrical connections can be safely housed within this enclosure?


It supports a total of 10 connections, providing ample space for complex wiring systems while maintaining organisation and accessibility for maintenance.

What type of mounting options are available for this junction box?


This box is designed specifically for wall mounting, facilitating easy installation in a variety of locations, whether in workplaces or external sites.

Can this junction box withstand high temperatures?


While it is designed to be robust, the thermoplastic material should be evaluated for specific temperature limits as required by the installation environment.

Related links