Finder 90 11 Pin 250V ac DIN Rail Relay Socket, for use with 60.13 Series Relay

Bulk discount available

Subtotal (1 unit)*

$20.39

(exc. GST)

$22.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$20.39
15 - 24$20.23
25 +$19.88

*price indicative

RS Stock No.:
454-7159
Distrelec Article No.:
137-44-452
Mfr. Part No.:
90.03SMA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Voltage

250V ac

For Use With

60.13 Series Relay

Series

90

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

11

COO (Country of Origin):
IT

Finder Series 90 Relay Socket, 250V AC Voltage, 10A Current Rating - 90.03SMA


This relay socket enables efficient integration with the 60.13 series relay, providing a robust connection for various electrical applications. Its compatibility with DIN rail mounting enhances installation flexibility, making it a valuable component in industrial settings, particularly for automation and electrical systems.

Features & Benefits


• Voltage rating of 250 V AC for improved performance
• Supports current up to 10 A, ensuring consistent operation
• Designed for straightforward DIN rail installation, optimising space
• Features dual screw terminals for secure connections
• Compatible with numerous industrial relay accessories
• Aids in efficient electrical circuit management with minimal downtime

Applications


• Utilised with 60.13 series relays in control panels
• Suitable for automation and control systems in industrial environments
• Applicable in electrical distribution panels for enhanced safety
• Ideal for hoists, cranes, and machinery that require prompt relay connections

How is it installed on a DIN rail?


The socket clips onto the DIN rail effortlessly, ensuring stability during installation.

What type of relay works with this socket?


This socket is designed specifically for the 60.13 series relay, ensuring effective performance.

Can it be used outdoors?


No, this product is intended for indoor use only and should be protected from moisture and extreme temperatures.

Can it manage fluctuating electrical loads?


Yes, it is designed to handle varying loads effectively up to its specified ratings.

What maintenance ensures its longevity?


Regular inspection for dust and ensuring tight connections will maintain optimal functionality.

Related links