Seeit Straight Through Hole Mount IC Socket Adapter
- RS Stock No.:
- 454-6825
- Mfr. Part No.:
- ADA-PLCC44
- Brand:
- Seeit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 454-6825
- Mfr. Part No.:
- ADA-PLCC44
- Brand:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| End 1 Number of Contacts | 44 | |
| End 2 Number of Contacts | 40 | |
| End 1 Type | PLCC | |
| End 2 Type | DIP | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
End 1 Number of Contacts 44 | ||
End 2 Number of Contacts 40 | ||
End 1 Type PLCC | ||
End 2 Type DIP | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Related links
- Seeit Straight Through Hole Mount IC Socket Adapter
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to SSOP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to MLF/QFN
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 15.24 mm Pitch IC Socket Adapter, DIP to PLCC
