Bosch Rexroth Type R Bracket, Connecting Component, Groove Size 8 to 10 mm²

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.66

(exc. GST)

$20.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 5$18.66
6 - 11$18.44
12 +$18.12

*price indicative

RS Stock No.:
449-5632
Mfr. Part No.:
3842515547
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Type R Bracket

Compatible Groove Size

8 to 10 mm²

Material

Die Cast Zinc

Structural Element Type

Connector Bracket, Joint

Product System

MGE

Standards/Approvals

RoHS Status-Exempt, DIN 7991, DIN 7984

Series

Bosch Rexroth

RoHS Status: Exempt

Bosch Rexroth Connecting Component, R Bracket Type, 25Nm Maximum Load Rating - MGE Series - 3842515547


To build modular structures that can take the strain, choose this Bosch Rexroth R bracket. Its right-angled shape is the starting place for a sturdy corner, making it a versatile option for many structures. There's no need to carry different components in your toolkit, as this unit fits in with both 8 and 10mm groove sizes for hassle-free building. The ability to bear torsional loads of up to 25Nm means this bracket rises to the challenge of heavy weights.

Features & Benefits


• Comes pre-finished to click onto your structure without extra preparation

• Durable die-cast zinc body resists corrosion to stay strong in damp conditions

• Helps dissipate static discharge, protecting your electronic components

Applications


• Fulfilment centres

• Chemical processing

• Retail spaces

Do I need to find screws to fit this bracket?


No, this component comes with fastening screws, so you can start assembling it straightaway.

Material Level


Material level for ergonomic accessibility of parts, measuring instruments and other aids

Discharge resistance 1x106 - 9x107 Ω in conjunction with a conductive mat

Bracket R 28 x 38 includes fasteners

Note

Top level shown uses angle adjustable bracket stock-no. 449-5632.
Lower level uses stock-no. 411-942 which includes a clamping handle for easier angle adjustment.
These brackets are available separately.

Related links