Bosch Rexroth M6 Sliding Block Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
- RS Stock No.:
- 449-5115
- Mfr. Part No.:
- 3842529299
- Brand:
- Bosch Rexroth
- RS Stock No.:
- 449-5115
- Mfr. Part No.:
- 3842529299
- Brand:
- Bosch Rexroth
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Connecting Component, Sliding Block Type, 10mm Groove - 3842529299
Join two pieces in your structural system with this connecting component from Bosch Rexroth. Simply insert it into a 10mm-wide groove in your strut channel, then swivel the attached spring out to fix the unit in position. It has a threaded central hole, which you can use to screw it to a panel or other element in your structure for quick and easy assembly.
Features & Benefits
• Galvanised steel body is resistant to corrosion for a longer service life in heavy-duty environments
• Supplied in packs of 100 units, so you'll have plenty in stock for complex builds
• Low weight of 8.3g means you caninstall multiple units without putting strain on your system
• Supplied in packs of 100 units, so you'll have plenty in stock for complex builds
• Low weight of 8.3g means you caninstall multiple units without putting strain on your system
Applications
• Construction industry
• Electrical installations
• Temporary equipment storage
• Electrical installations
• Temporary equipment storage
How long is this unit?
This connecting component has a length of 20mm, so it delivers effective performance but takes up minimal space.
Alternative for the Bosch parts
Specifications
Attribute | Value |
---|---|
Connector Type | Sliding Block |
Fits Groove Size | 10mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Thread Size | M6 |
Material | Galvanised Steel |
Structural Element Type | Fixing & Connection Element |
Length | 20mm |
Product Family | Bosch Basic |
Product System | MGE |
Related links
- Bosch Rexroth M6 Sliding Block Connecting Component Groove Size 8mm
- Bosch Rexroth D11 Quick Connector Connecting Component 40 mm 50 mm...
- Bosch Rexroth S12 Bolt Connector Connecting Component 45 mm 60 mm...
- Bosch Rexroth Bolt Connector Connecting Component 40 mm 50 mm...
- Bosch Rexroth M6 Sliding Block Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth M6 Sliding Block Strut Profile 40 mm 50 mm Groove Size
- Bosch Rexroth S12 Mounting Bracket Connecting Component 40 mm 50...
- Bosch Rexroth Mounting Bracket Connecting Component 40 mm 50 mm...