Subtotal (1 pack of 10 units)*
$50.88
(exc. GST)
$55.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 10 unit(s) shipping from 04 May 2026
- Plus 110 unit(s) shipping from 12 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $5.088 | $50.88 |
| 100 - 240 | $4.998 | $49.98 |
| 250 - 490 | $4.869 | $48.69 |
| 500 + | $4.719 | $47.19 |
*price indicative
- RS Stock No.:
- 448-8870
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M10 | |
| Thread Length | 17mm | |
| Knob Shape | Knurled | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 31 mm | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M10 | ||
Thread Length 17mm | ||
Knob Shape Knurled | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 31 mm | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals No | ||

RS PRO Black Polymer Push/Pull Knurled Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
From RS PRO comes these knurled knobs made of shatterproof polymer thermoplastic with either a brass female insert or a zinc-plated steel male stud. Designed to be used for push/pull applications rather than clamping, fixing or tightening, these knobs have a concave recess for the users comfort when applying pressure to push or pull the application.
The low height of the knob allows for this style of knob to be used in space-restricted areas, and the knurled edge enhances user grip. The increased space between the head and the shank of the knob allows for comfortable use, even when the user is wearing gloves.
Female knobs: M4 (RS 4488820), M5 (RS 4488836), M6 (RS 4488858), M8 (RS 4488864), M10 (RS 4488870).
Male knobs: M5 (RS 4488886), M6 (RS 4488892), M8 (RS 4488915), M10 (RS 4488921).
Features & Benefits
Applications
The knurled sides provide additional grip for the user, while the increased height allows these knobs to be used even when the user is wearing gloves. Possible applications include:
Related links
- RS PRO Black Knurled Clamping Knob Threaded Stud
- Elesa 134426 Black Polypropylene Knurled Clamping Knob Threaded Through Hole
- RS PRO Black Polypropylene 4-Arm Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic 4-Arm Clamping Knob Threaded Through Hole
- RS PRO Black Duroplast Ball Clamping Knob Threaded Through Hole
- RS PRO Black Polypropylene Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded Through Hole
