Neutrik, XCR Coloured Identifier Collar for use with X Series XLR Cable Connector
- RS Stock No.:
- 448-7186
- Mfr. Part No.:
- XCR 0-9
- Brand:
- Neutrik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 448-7186
- Mfr. Part No.:
- XCR 0-9
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Accessory Type | Coloured Identifier Collar | |
| Product Type | Cable Collar | |
| For Use With | X Series XLR Cable Connector | |
| Series | XCR | |
| Colour | White, Orange, Black, Yellow, Green, Red, Grey, Purple, Brown, Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Accessory Type Coloured Identifier Collar | ||
Product Type Cable Collar | ||
For Use With X Series XLR Cable Connector | ||
Series XCR | ||
Colour White, Orange, Black, Yellow, Green, Red, Grey, Purple, Brown, Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LI
P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.
Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.
Warning
Not to be used as mains connectors
Related links
- Neutrik, XXR Coloured Identifier Collar for use with XX Series XLR Cable Connector
- Neutrik, BXX White Bushing for use with XLR Connector
- Neutrik, XX White ID Ring for use with XLR Connector
- Neutrik
- Neutrik Colour Coding Ring, NOR-FX for use with FIBERFOX Cable And Chassis Connectors
- Neutrik Cable XLR Connector, 50 V Male
- Neutrik Black Straight Panel RCA Socket 16A
- RS PRO Clip on Cable Markers Clip-On Cable Marker Pre-printed "0-9-A-Z" 1.2 mm Cable
