Neutrik, XX White ID Ring for use with XLR Connector

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$13.13

(exc. GST)

$14.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$13.13$0.657
5 - 9$12.09$0.605
10 +$10.91$0.546

*price indicative

RS Stock No.:
265-697
Distrelec Article No.:
304-29-692
Mfr. Part No.:
XXR-9
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Coloured Ring

Accessory Type

White ID Ring

For Use With

XLR Connector

Series

XX

Colour

White

Standards/Approvals

RoHS

The Neutrik Coloured Coding Ring allows for easy identification and can be changed without unsoldering the insert. It has diameter of 20.3 mm.

White colour

Supplied in box of 100 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy