Schneider Electric Fixing Lug for use with Wall Mount Enclosure
- RS Stock No.:
- 446-3130
- Mfr. Part No.:
- NSYPFPLM
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$48.82
(exc. GST)
$53.70
(inc. GST)
- RS Stock No.:
- 446-3130
- Mfr. Part No.:
- NSYPFPLM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Wall Bracket | |
| For Use With | Wall Mount Enclosure | |
| Material | PET | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Wall Bracket | ||
For Use With Wall Mount Enclosure | ||
Material PET | ||
Related links
- Schneider Electric NSY Series Steel Fixing Lug for Use with Panelset Sbx, 74 x 42 x 12mm
- Schneider Electric Thalassa Series Plastic Fixing Lug for Use with Thalassa, 100 x 90 x 20mm
- Schneider Electric Fixing Lug Kit for Use with Kaedra Enclosures
- Legrand Metal Fixing Lug for Use with M4 Screws
- ABB ARIA Series Plastic Fixing Lug for Use with ARIA
- Legrand Fixing Lug for Use with M6 Screws, 12 x 25mm
- Fibox TF Series Polyamide Fixing Lug for Use with Enclosures
- Schneider Electric NSYRCK Series Fixing Lug Kit for Use with Spacial SF-E, 85 x 130mm

