Lapp SKINTOP Series 100 Cable Gland
- RS Stock No.:
- 444-2919
- Distrelec Article No.:
- 304-28-096
- Mfr. Part No.:
- 53111000
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
$14.72
(exc. GST)
$16.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,750 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 23 June 2026
- Plus 1,350 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $2.944 | $14.72 |
| 100 - 245 | $2.858 | $14.29 |
| 250 + | $2.76 | $13.80 |
*price indicative
- RS Stock No.:
- 444-2919
- Distrelec Article No.:
- 304-28-096
- Mfr. Part No.:
- 53111000
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Number of Pieces | 100 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Number of Pieces 100 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M12 | ||
LAPP Cable Gland, M12 Thread, 3.5 to 7mm Cable Diameter - SKINTOP Series - 53111000
Use this robust cable gland from LAPP to protect the wires in your electrical equipment. It's an effective way to stop dirt and contaminants from getting into panels and enclosures to keep your electrical connections safe. It also stops cables from being twisted at angles that can damage them, extending their lifespan. The gland's polyamide body is resistant to impact and abrasion, making it suitable for use in harsh environments. Use this versatile unit with standard cable diameters from 3.5 to 7mm.
Features & Benefits
• Wide operating temperature range (in a fixed position) of -40°C to +100°C for use in harsh environments
• Chloroprene seal to block out dust, dirt and moisture in contaminated conditions
• UV-resistant to withstand deterioration from exposure to sunlight
• Easy screw-in installation saves time and doesn't need specialist tools
Applications
• Offshore drilling platforms
• Robotics and automation systems
• Photovoltaic cells
Can I use this cable gland outdoors?
The cable gland has an IP69 (ingress protection) rating, which indicates that it's fully protected from dust and high-temperature, high-pressure water jets. This means that it's suitable for both indoor and outdoor use.
Related links
- Lapp SKINTOP Series Grey Polyamide Cable Gland 3.5mm min. IP66 IP69K
- Lapp SKINTOP Series Black Polyamide Cable Gland 3.5mm min. IP66 IP69K
- Lapp SKINTOP Series Grey Polyamide Cable Gland 3.5mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 3.5mm min. IP68, IP69
- Lapp SKINTOP Series Black Polyamide Cable Gland 3.5mm min. IP68
- Lapp SKINTOP Series Nickel Nickel Plated Brass Cable Gland 3.5mm min. IP68, IP69K
- Lapp SKINTOP Series Black Polyamide Cable Gland 3.5mm min. IP68, IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 4.5mm min. IP68
