Digi International
- RS Stock No.:
- 436-395
- Mfr. Part No.:
- XB24-BSIT-004
- Brand:
- Digi International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 436-395
- Mfr. Part No.:
- XB24-BSIT-004
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| WiFi Band | 2.4GHz | |
| Dimensions | 27.61 x 24.38 x 2.79mm | |
| Depth | 24.38mm | |
| Width | 27.61mm | |
| Height | 2.79mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
WiFi Band 2.4GHz | ||
Dimensions 27.61 x 24.38 x 2.79mm | ||
Depth 24.38mm | ||
Width 27.61mm | ||
Height 2.79mm | ||
XBee ZNet 2.5 ZigBee RF Transceiver Module
The XBee ZNet 2.5 (formerly Series 2) OEM RF module is ZigBee compliant and operates in the 2.4GHz ISM Band. It has been designed for use in mesh networks of wireless sensors.
Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: +1dBm, +3dBm (Boost mode)
Receiver Sensitivity: -96dBm @ 1% PER (Boost mode)
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer and Mesh
Antenna: Integral Whip (RS 436-480), U.FL (RS 436-490), SMA (RS 436-395), PCB (RS 771-6345)
4 channel 10-bit ADC
10 x GPIO pins
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 27.6 x 7mm DIL format
Applications: Wireless sensor networks, local communication for the Internet of Things (IoT)
RF Power Output: +1dBm, +3dBm (Boost mode)
Receiver Sensitivity: -96dBm @ 1% PER (Boost mode)
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer and Mesh
Antenna: Integral Whip (RS 436-480), U.FL (RS 436-490), SMA (RS 436-395), PCB (RS 771-6345)
4 channel 10-bit ADC
10 x GPIO pins
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 27.6 x 7mm DIL format
Applications: Wireless sensor networks, local communication for the Internet of Things (IoT)
Note
ZB and ZNet 2.5 firmware are similar in nature, but not over-the-air compatible. Devices running ZNet 2.5 firmware cannot communicate with devices running ZB firmware.
Approvals
FCC, IC, ETSI
