CAMDENBOSS CT/B Series Right Angle Cable PCB Terminal Block, 36 Contact(s), 5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

$19.19

(exc. GST)

$21.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$19.19
50 - 199$18.42
200 +$17.64

*price indicative

RS Stock No.:
433-157
Distrelec Article No.:
148-33-315
Mfr. Part No.:
CTB7300/36F
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Series

CT/B

Product Type

PCB Terminal Block

Pitch

5mm

Current

10A

Number of Contacts

36

Number of Rows

1

Orientation

Right Angle

Mount Type

Cable

Connector System

Wire-to-Board

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

0°C

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

No

Voltage

250 V

PCB Mount Screw Terminals - Plug-in (RS)


433-163 is a 36 way PCB header that mounts vertically.

433-157 is a 36 way Cable mount Terminal Block that mounts vertically or horizontally having a maximum cable entry size of 3.5mm².

Assembled Dimension are: Length 180 mm, Height 19.5 mm and Width 19mm.

Assembly is rated 10 A at 250 Vac.

Related links