- RS Stock No.:
- 431-8901
- Mfr. Part No.:
- 45216
- Brand:
- TE Connectivity
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,301.36
(exc. GST)
$2,531.50
(inc. GST)
Units | Per unit |
1 - 4 | $2,301.36 |
5 + | $2,225.41 |
- RS Stock No.:
- 431-8901
- Mfr. Part No.:
- 45216
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
TE Connectivity CERTI-CRIMP Double Action Hand Crimp Tools
CERTI-CRIMP Premium grade double action hand tools (DAHT) for crimping a wide range of terminals and contacts on to wire. The dies of these double action hand crimp tools travel in an arc-like path. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The CERTI-CRIMP double action hand crimp tools for crimping FASTON, MATE-N-LOK, PIDG and PLASTI-GRIP terminals feature insulation crimp height adjustment and a locator for terminal positioning. The whole design of the CERTI-CRIMP double action hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification, colour coding or wire size information is displayed on the head or handles of the crimp tool.
Features and Benefits
High specification design using high-quality materials
Fixed crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Colour coding and wire size displayed for identification
Repairable
Life service of over 50000 cycles if maintained
Fixed crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Colour coding and wire size displayed for identification
Repairable
Life service of over 50000 cycles if maintained
Applications
These CERTI-CRIMP premium grade double action hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
-
Specifications
Attribute | Value |
---|---|
Series | CERTI-CRIMP II |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | Closed End Splices |
Wire Size mm² | 0.3 → 2mm² |
Wire Size AWG | 22 → 14AWG |
Ratcheting | Yes |
Overall Length | 228.6 mm |
Related links
- RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts5 → 6mm² Wire
- TE Connectivity Tetra-Crimp Hand Ratcheting Crimp Tool for PIDG...
- RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts
- TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool Frame
- RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts35 → 1,5mm² Wire
- Knipex Crimp Assortment Kit Crimp Crimp terminal Kit
- RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts1 → 1,5mm² Wire
- RS PRO Hydraulic Crimp Tool for Crimp Contacts, 10 → 240mm² Wire