RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer, M4, BS 4463
- RS Stock No.:
- 428-650
- Distrelec Article No.:
- 304-17-454
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$11.58
(exc. GST)
$12.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 1,110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $11.58 | $0.116 |
| 5 - 9 | $11.44 | $0.114 |
| 10 - 29 | $11.17 | $0.112 |
| 30 - 149 | $10.85 | $0.109 |
| 150 + | $8.93 | $0.089 |
*price indicative
- RS Stock No.:
- 428-650
- Distrelec Article No.:
- 304-17-454
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locking & Anti-Vibration Washer | |
| Compatible Screw/Bolt Size | M4 | |
| External Diameter | 7.99mm | |
| Washer Type | Crinkle | |
| Inside Diameter | 4.36mm | |
| Material | Stainless Steel | |
| Standards/Approvals | BS 4463 | |
| Finish | Plain | |
| Thickness | 280μm | |
| Grade | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locking & Anti-Vibration Washer | ||
Compatible Screw/Bolt Size M4 | ||
External Diameter 7.99mm | ||
Washer Type Crinkle | ||
Inside Diameter 4.36mm | ||
Material Stainless Steel | ||
Standards/Approvals BS 4463 | ||
Finish Plain | ||
Thickness 280μm | ||
Grade A2 304 | ||
- COO (Country of Origin):
- GB
Small Pack Size: 428650
Large Pack Size: 2646429
Related links
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
