RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer, M3, BS 4463
- RS Stock No.:
- 428-638
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$5.79
(exc. GST)
$6.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 276 unit(s) ready to ship
- Plus 2,071 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $5.79 | $0.058 | - |
| 5 - 9 | $5.74 | $0.057 | - |
| 10 - 29 | $5.64 | $0.056 | 2% |
| 30 - 149 | $5.52 | $0.055 | 4% |
| 150 + | $4.56 | $0.046 | 21% |
*price indicative
- RS Stock No.:
- 428-638
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M3 | |
| Product Type | Locking & Anti-Vibration Washer | |
| Washer Type | Crinkle | |
| External Diameter | 6.29mm | |
| Inside Diameter | 3.26mm | |
| Standards/Approvals | BS 4463 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 160μm | |
| Grade | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M3 | ||
Product Type Locking & Anti-Vibration Washer | ||
Washer Type Crinkle | ||
External Diameter 6.29mm | ||
Inside Diameter 3.26mm | ||
Standards/Approvals BS 4463 | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 160μm | ||
Grade A2 304 | ||
- COO (Country of Origin):
- GB
Small Pack Size: 428638
Large Pack Size: 2646428
Related links
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
