Bulgin C16 Straight Flange IEC Connector, 250V Male, 10A
- RS Stock No.:
- 426-468
- Distrelec Article No.:
- 143-21-410
- Mfr. Part No.:
- PX0590/63
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$6.93
(exc. GST)
$7.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 20 April 2026
- Plus 611 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.93 |
| 10 - 49 | $6.78 |
| 50 - 99 | $6.64 |
| 100 + | $6.52 |
*price indicative
- RS Stock No.:
- 426-468
- Distrelec Article No.:
- 143-21-410
- Mfr. Part No.:
- PX0590/63
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | C16 | |
| Mount Type | Flange | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Rewireable | Yes | |
| Termination Type | Quick Connect | |
| Contact Gender | Male | |
| Standards/Approvals | BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE | |
| Shuttered | No | |
| Series | PX0590 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type C16 | ||
Mount Type Flange | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 250V | ||
Rewireable Yes | ||
Termination Type Quick Connect | ||
Contact Gender Male | ||
Standards/Approvals BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE | ||
Shuttered No | ||
Series PX0590 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Bulgin PX0590 Series IEC Connector, 10A Current Rating, 250V Voltage Rating - PX0590/63
This IEC connector is designed for flange mount applications, specifically suitable for C16 standards. With a male orientation and constructed from durable nylon 66, it offers reliable connectivity in various environments. This connector, operating within a voltage rating of 250V and a current rating of 10A, ensures robust performance even in extreme temperatures ranging from -40°C to +70°C.
Features & Benefits
• Quick connect termination for easy and fast installation
• Certified for multiple standards ensuring safety and reliability
• Designed for high voltage applications enhancing performance
• Black colour for standardisation in industrial setups
Applications
• Used in automation systems requiring reliable electrical connections
• Ideal for electrical equipment needing a secure inlet option
• Utilised in industrial machinery for safe power distribution
• Designed for use in following EN60 320-1 specifications
What are the maximum and minimum operating temperatures of this connector?
The maximum operating temperature is +70°C, while the minimum is -40°C, making it suitable for a wide range of environments.
Can this connector mate with other types of connectors?
Yes, it specifically mates with the PX0597 female connector, ensuring compatibility and seamless connectivity in applications.
What materials are used in the construction of this connector?
This connector features a body made of nylon 66, known for its durability and resistance to high temperatures.
What approvals does this connector have to ensure safety in usage?
It is certified by BSI, CSA, UL, VDE, and other organisations, ensuring conformity to safety standards in electrical applications.
Approvals
UL recognised component, CSA certified, BSI, IMQ, SEMKO, VDE
Related links
- Bulgin C16 Straight Panel Mount IEC Connector 10A
- Bulgin C16 Straight Snap-in IEC Connector 10A
- Bulgin C13 Straight Flange IEC Connector 10A
- Bulgin C14 Straight Flange IEC Connector 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C13 Straight Panel Mount IEC Connector 10A
- Bulgin C14 Straight Panel Mount IEC Connector 10A
- Bulgin C13 Straight Snap-in IEC Connector 10A
